Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No46-400Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66K9094
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $114.840 |
| 25+ | $108.240 |
| 50+ | $104.940 |
| 100+ | $97.680 |
| 250+ | $95.700 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$1,148.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No46-400Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66K9094
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric610mm
Lead Length - Imperial24"
No. of Test Leads10
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 46-400 is a Test Lead Set with an alligator test clip, bare copper wire and PVC jacket.
Applications
Industrial, Test & Measurement
Contents
10 Leads.
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
24"
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
610mm
No. of Test Leads
10
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 46-400
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
