Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No415-0091-150Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AM3005
Your Part Number
106 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.090 |
| 25+ | $8.100 |
| 50+ | $7.720 |
| 125+ | $7.260 |
| 250+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$9.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No415-0091-150Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AM3005
Technical Datasheet
Connector to Connector90° UMC Plug to SMA Straight Plug
Cable Length - Imperial5.90"
Cable Length - Metric150mm
Coaxial Cable Type1.37mm
Connector Type AUMC Right Angle Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° UMC Plug to SMA Straight Plug
Cable Length - Metric
150mm
Connector Type A
UMC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
5.90"
Coaxial Cable Type
1.37mm
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 415-0091-150
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
