Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9737H
Newark Part No.66K9003
Product RangeH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.330 |
| 250+ | $3.230 |
| 500+ | $3.140 |
Price for:Each
Minimum: 100
Multiple: 25
$333.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9737H
Newark Part No.66K9003
Product RangeH Series
Product RangeH Series
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
H Series
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DC
Connector Body Material
Plastic Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate