Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9588M
Newark Part No.66K8949
Your Part Number
194 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $3.740 |
| 25+ | $3.560 |
| 50+ | $3.470 |
| 100+ | $3.280 |
| 250+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9588M
Newark Part No.66K8949
Inter Series Connector AD Sub
Convert From Positions25Positions
Convert From GenderPlug
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To Gender-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Plug
Convert To Positions
8Positions
Product Range
-
Convert From Positions
25Positions
Inter Series Connector B
RJ45
Convert To Gender
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate