Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9538MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66K8936
Your Part Number
348 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 50+ | $3.890 |
| 125+ | $3.730 |
| 250+ | $3.530 |
| 625+ | $3.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9538MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66K8936
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions9Positions
Convert From GenderPlug
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 40-9538M is a gray DB9 male to 8-position RJ45 female Modular Adapter with #4-40 UNC screw, UL1061 26AWG wire and black plastic hood.
Applications
Industrial
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Plug
Convert To Positions
8Positions
Product Range
-
Convert From Positions
9Positions
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 40-9538M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
