Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-2038W
Newark Part No.66K8756
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.82 |
| 100+ | $2.76 |
| 250+ | $2.69 |
| 500+ | $2.61 |
Price for:Each
Minimum: 50
Multiple: 50
$141.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-2038W
Newark Part No.66K8756
Technical Datasheet
Modular Connector TypeConnection Box
Connector TypeModular
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P
No. of Positions8Positions
LAN CategoryCat4
IP Rating-
Connector Mounting-
Connector Orientation-
No. of Ports1Ports
Contact Termination TypeScrew
Shielding-
Magnetics-
Contact MaterialPhosphor Bronze
LEDs-
Light Pipes-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 32-2038W is a 1-port 8-pin white Surface Mount Jack box with phosphor bronze copper platted pin. It is used for category 4 screw termination bottom entry wiring.
Applications
Communications & Networking, Industrial
Technical Specifications
Modular Connector Type
Connection Box
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
-
Connector Orientation
-
Contact Termination Type
Screw
Magnetics
-
LEDs
-
Product Range
-
Connector Type
Modular
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P
LAN Category
Cat4
Connector Mounting
-
No. of Ports
1Ports
Shielding
-
Contact Material
Phosphor Bronze
Light Pipes
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 32-2038W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate