Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-1016
Newark Part No.66K8721
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.72 |
| 50+ | $1.65 |
| 100+ | $1.61 |
| 250+ | $1.57 |
| 500+ | $1.52 |
Price for:Each
Minimum: 25
Multiple: 25
$43.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-1016
Newark Part No.66K8721
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector A-
Connector Type A-
In Line Connector B-
Connector Type B-
Product Range-
Convert From GenderJack
Convert From Positions6Positions
Convert To GenderReceptacle
Convert To Positions6Positions
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
-
Connector Type B
-
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
In Line Connector A
-
In Line Connector B
-
Product Range
-
Convert From Positions
6Positions
Convert To Positions
6Positions
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate