Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9532
Newark Part No.66K8645
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.41 |
| 10+ | $4.31 |
| 25+ | $4.10 |
| 50+ | $4.00 |
| 100+ | $3.77 |
| 250+ | $3.71 |
Price for:Each
Minimum: 1
Multiple: 1
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9532
Newark Part No.66K8645
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions15Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions15Positions
Product Range-
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
15Positions
Convert To Gender
Receptacle
Product Range
-
Contact Plating
-
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
15Positions
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate