Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9510-29
Newark Part No.66K8622
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.93 |
| 10+ | $5.80 |
| 25+ | $5.52 |
| 50+ | $5.38 |
| 100+ | $5.08 |
| 250+ | $5.00 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9510-29
Newark Part No.66K8622
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket Color-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
10ft
Jacket Color
-
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
3.05m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate