Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7200Copy
Newark Part No.66K7985
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.447 |
| 10+ | $0.424 |
| 50+ | $0.401 |
| 100+ | $0.389 |
| 250+ | $0.378 |
| 500+ | $0.366 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7200Copy
Newark Part No.66K7985
Technical Datasheet
Convert From Coax TypeF
Convert From GenderJack
Convert To Coax TypeF
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance75ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Product Overview
The 25-7200 is a F series female to female Inline Splice Adapter with tin-plated bronze contacts. The CPF81 adapter is made of zinc with nickel plated finish and comes with a PE insulator.
- 75Ω Impedance
Applications
RF Communications
Technical Specifications
Convert From Coax Type
F
Convert To Coax Type
F
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
75ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
