Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7032
Newark Part No.66K7928
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.389 |
| 250+ | $0.378 |
| 500+ | $0.366 |
Price for:Each
Minimum: 100
Multiple: 100
$38.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7032
Newark Part No.66K7928
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG6
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max750MHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 25-7032 is a F Straight Plug with gold-plated contact. The CPF56ALM plug is made of brass with nickel plated finish and comes with a nickel-plated zinc nut. It is suitable for RG6 cable.
Applications
RF Communications
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG6
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
-
Frequency Max
750MHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate