Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7030
Newark Part No.66K7924
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.54 |
| 10+ | $0.52 |
| 50+ | $0.49 |
| 100+ | $0.47 |
| 250+ | $0.46 |
| 500+ | $0.45 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7030
Newark Part No.66K7924
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG59
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max750MHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG59
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
-
Frequency Max
750MHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate