Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AGASTAT
Manufacturer Part NoSST12ACA
Newark Part No.83F7120
Product RangeSST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerTE CONNECTIVITY - AGASTAT
Manufacturer Part NoSST12ACA
Newark Part No.83F7120
Product RangeSST Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.6s
Time Max60s
Product RangeSST Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentKnob
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Voltage VDC
-
Time Max
60s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Time Min
0.6s
Product Range
SST Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
120VAC
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate