Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AGASTAT
Manufacturer Part NoSSC12ALA
Newark Part No.50F3843
Product RangeSSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $459.190 |
| 25+ | $445.190 |
| 50+ | $414.390 |
| 100+ | $391.990 |
Price for:Each
Minimum: 20
Multiple: 5
$9,183.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AGASTAT
Manufacturer Part NoSSC12ALA
Newark Part No.50F3843
Product RangeSSC Series
Technical Datasheet
Contact Voltage VDC28V
Time Min0.33min
Time Max10min
Product RangeSSC Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Nom Input Voltage120V
Timing AdjustmentKnob
Approvals & StandardsCE, CSA
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SSC12ALA is a discrete plug-in Time Delay Relay with DPDT contacts, on-delay operation, 0.33 to 10min time range, knob control adjustment, socket mount, quick-connect terminals and 8 or 11-pin octal type plug. This SCC-series relay features exceptional immunity to transients and noise.
- Excellent repeatability of ±1% or better
- 25ms Reset time
- 500000 operations Electrical life
- -30 to 65°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Voltage VDC
28V
Time Max
10min
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
No SVHC (23-Jan-2024)
Time Min
0.33min
Product Range
SSC Series
Contact Current
10A
Contact Voltage VAC
120V
Nom Input Voltage
120V
Approvals & Standards
CE, CSA
Technical Docs (1)
Alternatives for SSC12ALA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate