Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part NoCR0002
Newark Part No.52F5585
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $96.990 |
| 25+ | $94.390 |
Price for:Each
Minimum: 24
Multiple: 1
$2,327.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part NoCR0002
Newark Part No.52F5585
Technical Datasheet
Socket MountingPanel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Socket Mounting
Panel
No. of Pins
8Pins
Voltage Rating
-
SVHC
No SVHC (10-Jun-2022)
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability