New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Time Delay Relays - Electromechanical
                                                                                                  Print Page

                                                                                                  7024AB

                                                                                                  Time Delay Relay, 0.5 s, 5 s, 7000 Series, 4PDT, 10 A

                                                                                                  AGASTAT - TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AGASTAT - TE CONNECTIVITY 7024AB
                                                                                                  AGASTAT - TE CONNECTIVITY 7024AB
                                                                                                  AGASTAT - TE CONNECTIVITY 7024AB
                                                                                                  ManufacturerAGASTAT - TE CONNECTIVITY
                                                                                                  Manufacturer Part No7024AB
                                                                                                  Newark Part No.94F5963
                                                                                                  Product Range7000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 32 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  5+$1,195.490
                                                                                                  10+$1,161.720
                                                                                                  25+$1,107.690
                                                                                                  Price for:Each
                                                                                                  Minimum: 8
                                                                                                  Multiple: 8
                                                                                                  $9,563.92
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AGASTAT - TE CONNECTIVITY
                                                                                                  ManufacturerAGASTAT - TE CONNECTIVITY
                                                                                                  Manufacturer Part No7024AB
                                                                                                  Newark Part No.94F5963
                                                                                                  Product Range7000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact Voltage VDC-
                                                                                                  Time Min0.5s
                                                                                                  Time Max5s
                                                                                                  Product Range7000 Series
                                                                                                  Contact Configuration4PDT
                                                                                                  Contact Current10A
                                                                                                  Relay MountingPanel Mount
                                                                                                  Contact Voltage VAC240V
                                                                                                  Relay TerminalsQuick Connect
                                                                                                  Nom Input Voltage120V
                                                                                                  Timing AdjustmentKnob
                                                                                                  Approvals & StandardsCSA, UL
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The 7000 series Industrial Electro-pneumatic Timing Relay with three main components. The timing head circulates air through a variable length to provide linearly adjustable timing. Patented design provides easy adjustment and long service life under severe operating conditions. Precision-wound potted coil total sealing without external leads eliminates moisture problems, gives maximum insulation value. Snap-action switch assembly with custom-designed over-centre mechanism provides snap action. Standard switches are DPDT arrangement. Each of these subassemblies forms self-contained modules assembled at the factory with the other two to afford a wide choice of operating types, coil voltages and timing ranges. The squared design with front terminals and rear mounting permits the grouping of series 7000 units side-by-side in minimum panel-space. Auxiliary switches may beaded in the base of the unit, without affecting the overall width or depth.

                                                                                                  • Available in ON-delay, true OFF-delay and ON/OFF-delay
                                                                                                  • Inherent transient immunity
                                                                                                  • Numerous enclosure options - Explosion proof, dust tight, watertight, hermetically-sealed, NEMA-1
                                                                                                  • Auxiliary timed and instantaneous switches can be added for greater switching flexibility
                                                                                                  • Quick-connect terminals, dial stops and transient protection module
                                                                                                  • Easy-to-reach screw terminals, all on the face of the unit, clearly identified

                                                                                                  Applications

                                                                                                  Industrial, Clock & Timing

                                                                                                  Notes

                                                                                                  Seismic and radiation tested E7000 models are available. Consult factory for detailed information.

                                                                                                  Technical Specifications

                                                                                                  Contact Voltage VDC

                                                                                                  -

                                                                                                  Time Max

                                                                                                  5s

                                                                                                  Contact Configuration

                                                                                                  4PDT

                                                                                                  Relay Mounting

                                                                                                  Panel Mount

                                                                                                  Relay Terminals

                                                                                                  Quick Connect

                                                                                                  Timing Adjustment

                                                                                                  Knob

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Time Min

                                                                                                  0.5s

                                                                                                  Product Range

                                                                                                  7000 Series

                                                                                                  Contact Current

                                                                                                  10A

                                                                                                  Contact Voltage VAC

                                                                                                  240V

                                                                                                  Nom Input Voltage

                                                                                                  120V

                                                                                                  Approvals & Standards

                                                                                                  CSA, UL

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.