Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7022PF
Newark Part No.22C7543
Product Range7000 Series
Also Known As2-1423164-7
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 5+ | $918.130 |
| 10+ | $892.200 |
| 25+ | $850.700 |
Price for:Each
Minimum: 8
Multiple: 2
$7,345.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7022PF
Newark Part No.22C7543
Product Range7000 Series
Also Known As2-1423164-7
Technical Datasheet
Contact Voltage VDC-
Time Min1min
Time Max10min
Product Range7000 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage125V
Timing AdjustmentKnob
Approvals & StandardsCSA, UL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Voltage VDC
-
Time Max
10min
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
No SVHC (23-Jan-2024)
Time Min
1min
Product Range
7000 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
125V
Approvals & Standards
CSA, UL
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate