Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AGASTAT
Manufacturer Part No7012OE
Newark Part No.90B5636
Product Range7000 Series
Also Known As1-1423159-4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 5+ | $723.240 |
| 10+ | $699.600 |
| 25+ | $661.780 |
Price for:Each
Minimum: 5
Multiple: 1
$3,616.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AGASTAT
Manufacturer Part No7012OE
Newark Part No.90B5636
Product Range7000 Series
Also Known As1-1423159-4
Technical Datasheet
Contact Voltage VDC-
Time Min20s
Time Max200s
Product Range7000 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage24VDC
Timing AdjustmentKnob
Approvals & StandardsCSA, UL
SVHCLead
Technical Specifications
Contact Voltage VDC
-
Time Max
200s
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
Lead
Time Min
20s
Product Range
7000 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
24VDC
Approvals & Standards
CSA, UL
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
