Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $74.120 |
| 25+ | $67.860 |
| 50+ | $62.920 |
| 100+ | $60.940 |
| 250+ | $58.970 |
Product Information
Product Overview
The MS3476W14-18P from Aero Electric is MIL-DTL-26482 Series II straight plug with 18 contacts. MIL-DTL-26482 Series II bayonet coupling, rear removable crimp contact connectors are designed as an upgrade to MIL-DTL-26482 series 1. Series II connectors are intermountable and interchangeable with both solder and front release crimp series I. They are also identical to the inactivated MIL-DTL- 83723 Series I connectors. MIL-DTL-26482 Series II connectors are available in different shell materials and finishes. They are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture, corrosion and fluid resistant
- Shell to shell conductivity and superior contact stability
- Durability of 500 mating cycles
- Salt spray exposure of 500hr
- Operating temperature range from -55°C to +175°C
- Aluminium alloy body material with olive drab cadmium over nickel base
- Copper alloy crimp pin contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
MIL-DTL-5015 Series III
Straight Plug
Crimp Pin
14-18
Olive Drab Chromate over Cadmium
Gold
Fluid Resistant
MS3476 Series
18Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate