Need more?
| Quantity | Price |
|---|---|
| 1+ | $62.780 |
| 25+ | $57.480 |
| 50+ | $53.290 |
| 100+ | $51.620 |
| 250+ | $49.950 |
Product Information
Alternatives for MS3476L10-6S
1 Product Found
Product Overview
The MS3476L10-6S is a 6-position military standard Bayonet Coupling Connector with socket type crimp rear insertable and rear releasable contacts. The straight plug has aluminum shell with electroless nickel finish and 10-6 fluid-resistant insert. Insertion of contacts from the rear of the connector assures no damage to the front that might affect the sealing characteristics. Utilizes same standard qualified rear-release type plastic tool for contact insertion. Grommets are constructed of tear-resistant elastomer and experience no degradation when exposed to a broad range of fluids. Sealing over a range of wire diameters is assured by a triple webbed grommet at the rear of the connector.
- Medium size and environment-resistant connector
- Recommended operating voltage to 1000VAC RMS at sea level
- Quick positive coupling assured by 3-point bayonet coupling system
- Visual confirmation of complete coupling
- Eliminates mismating by the use of five key/keyway design
- 500 Mating cycles minimum durability
Applications
Defence, Military & Aerospace, Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Industrial
Technical Specifications
MIL-DTL-26482 Series II
Straight Plug
Crimp Socket
10-6
Electroless Nickel
Gold
Fluid Resistant
MS3476 Series
6Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate