| Quantity | Price |
|---|---|
| 1+ | $102.800 |
| 25+ | $97.810 |
| 50+ | $95.310 |
| 100+ | $92.320 |
| 250+ | $89.330 |
Product Information
Product Overview
The MS3450L20-2P from Aero Electric is MIL-DTL-5015 Series III wall mount receptacle with 1 contacts. The threaded coupling, environmentally sealed MIL-DTL-5015 Series III connectors with rear-removable crimp contacts was developed to replace the earlier solder type. This redesigned connector is intermateable and intermountable with the MIL-DTL-5015 Series I solder type (MS310*) as well as the MIL-DTL- 83723 Series II (USAF) crimp type and MIL-DTL-5015 Series II Front Release (MS340*). MIL-DTL-5015 Series III connectors are available in wide range of shell materials and finishes. They are designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture, corrosion and fluid resistant
- Shell to shell conductivity and superior contact stability
- Minimum durability of 100 mating cycles and 96hr salt spray exposure
- Operates at extreme temperature range of -55°C to +200°C
- Aluminium shell with electroless nickel finish
- Copper alloy crimp pin contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
MIL-DTL-5015 Series III
Wall Mount Receptacle
Crimp Pin
20-2
Electroless Nickel
Gold
Fluid Resistant
MS3450 Series
1Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate