
| Quantity | Price |
|---|---|
| 1+ | $57.310 |
| 25+ | $55.600 |
| 50+ | $52.460 |
| 100+ | $51.410 |
| 250+ | $50.360 |
Product Information
Product Overview
The MS3474W8-33P from Aero Electric is MIL-DTL-26482 Series II jam nut receptacle with 33 contacts. MIL-DTL-26482 Series II bayonet coupling, rear removable crimp contact connectors are designed as an upgrade to MIL-DTL-26482 series 1. Series II connectors are intermountable and interchangeable with both solder and front release crimp series I. They are also identical to the inactivated MIL-DTL- 83723 Series I connectors. MIL-DTL-26482 Series II connectors are available in different shell materials and finishes. They are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture, corrosion and fluid resistant
- Shell to shell conductivity and superior contact stability
- Salt spray exposure of 500hr
- Operating temperature range from-55°C to +175°C
- Aluminium alloy body material with olive drab cadmium over nickel base
- Copper alloy crimp pin contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
MIL-DTL-26482 Series II
Jam Nut Receptacle
Crimp Pin
8-33
Olive Drab Chromate over Cadmium
Gold
Corrosion & Fluid Resistant
MS3474 Series
33Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
