
| Quantity | Price |
|---|---|
| 1+ | $60.250 |
| 5+ | $47.660 |
| 10+ | $39.170 |
| 25+ | $36.630 |
| 50+ | $34.300 |
Product Information
Product Overview
The MS3472L14-18P from Aero Electric is MIL-DTL-26482 Series II wide flange receptacle with 18 contacts. MIL-DTL-26482 Series II bayonet coupling, rear removable crimp contact connectors are designed as an upgrade to MIL-DTL-26482 series 1. Series II connectors are intermountable and interchangeable with both solder and front release crimp series I. They are also identical to the inactivated MIL-DTL- 83723 Series I connectors. MIL-DTL-26482 Series II connectors are available in different shell materials and finishes. They are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture, corrosion and fluid resistant
- Shell to shell conductivity and superior contact stability
- Salt spray exposure of 48hr
- Operating temperature range from -55°C to +200°C
- Aluminium alloy body material with electroless nickel finish
- Copper alloy crimp pin contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
MIL-DTL-26482 Series II
Wall Mount Receptacle
Crimp Pin
14-18
Electroless Nickel
Gold
Fluid Resistant
MS3472 Series
18Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
