
| Quantity | Price |
|---|---|
| 1+ | $127.990 |
| 25+ | $121.780 |
| 50+ | $118.670 |
| 100+ | $114.940 |
| 250+ | $111.220 |
Product Information
Product Overview
The MS3471L22-21S from Aero Electric is MIL-DTL-26482 Series II cable connecting receptacle with 21 contacts. MIL-DTL-26482 Series II bayonet coupling, rear removable crimp contact connectors are designed as an upgrade to MIL-DTL-26482 series 1. Series II connectors are intermountable and interchangeable with both solder and front release crimp series I. They are also identical to the inactivated MIL-DTL- 83723 Series I connectors. MIL-DTL-26482 Series II connectors are available in different shell materials and finishes. They are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture, corrosion and fluid resistant
- Shell to shell conductivity and superior contact stability
- Salt spray exposure of 48hr
- Operating temperature range from -55°C to +200°C
- Aluminium alloy body material with electroless nickel finish
- Copper alloy crimp socket contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
MIL-DTL-26482 Series II
Cable Mount Receptacle
Crimp Socket
22-21
Electroless Nickel
Gold
Fluid Resistant
MS3471 Series
21Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
