Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $449.000 |
Price for:Each
Minimum: 1
Multiple: 1
$449.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoSR193-BK
Newark Part No.72M4701
Technical Datasheet
Meter Side Connector-
Probe Side Connector-
Current Range Max1.2kA
Current Range Min1A
For Use WithAEMC 3945, 3945-B, 8220, 8230, 8335, L104 & L564 Power Quality Analyzers
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
SR193-BK probe is designed for use with power quality analyzers models 3945/3945B, 8220, 8230, 8333, 8335 and 8336. Power and energy loggers models PEL 102, 103, and 105 and simple logger II models L104 and L564.
- AC current probe, protective guard
- Current rating of 1200A (AC)
- Conductor size of 2.05inch, cable length of 10foot
- Safety compliance of IEC 61010-1, IEC 61010-2-032, 1000V CAT III, 600V CAT IV
- Clamping diameter of 2inch
- Custom 4-pin input connector
- Proprietary connector output termination
- Typical accuracy ±0.3%
- Dimension is 8.5inch x 4.4inch x 1.8inch
- Operating temperature range from 14 to 131°F
Warnings
Do not use the current probe if its housing is open, deteriorated or incorrectly reassembled. Before each use, check the integrity of the insulation of the unit, jaws, clamps, housing and leads.
Technical Specifications
Meter Side Connector
-
Current Range Max
1.2kA
For Use With
AEMC 3945, 3945-B, 8220, 8230, 8335, L104 & L564 Power Quality Analyzers
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
-
Current Range Min
1A
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate