Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoMN82
Newark Part No.40P5197
Technical Datasheet
Meter Side Connector3-pin Connector
Probe Side ConnectorCurrent Clamp
Current Range Max40A
Current Range Min500mA
For Use WithAEMC Model 6471, 6472 Ground Resistance Testers
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
MN82 is an AC current probe designed specifically for use with the AEMC Ground Resistance Tester Model 6471 and 6472. When a single probe is used in conjunction with the traditional Fall-of-Potential method, selective grounds can be measured by moving the probe from point to point around the grounding system. When two MN82 probes are used in conjunction with The model 6471 and 6472, grounding electrodes can be measured without the necessity of installing auxiliary rods and conducting a Fall-of-Potential measurement. This is also referred to as the stakeless method.
- Measurement range from 0.5mA to 40A AC
- Maximum cable diameter: one Ø 0.78” (20mm), bus bar 20 x 5mm
- IP 40 (IEC 529) protection
- Polycarbonate case and jaw
- <gt/> 50,000 life operations
- 6ft (2m) lead with CA connector
- 600V CAT III safety rated
- Operating temperature range from -14° to 131°F (-10° to 55°C)
- Operating relative humidity range from 10° to 35°C 85% RH (without roll-off above 35°C)
- Dimension is 5.47 x 2.00 x 1.18"
Technical Specifications
Meter Side Connector
3-pin Connector
Current Range Max
40A
For Use With
AEMC Model 6471, 6472 Ground Resistance Testers
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
500mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate