Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $810.000 |
Price for:Each
Minimum: 1
Multiple: 1
$810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoK110
Newark Part No.85K9473
Technical Datasheet
Meter Side Connector4mm Banana Plug
Probe Side ConnectorCurrent Clamp
Current Range Max450mA
Current Range Min50µA
For Use WithDMMs, Oscilloscopes
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
DC/AC microprobe model K110 measures as low as 100μA AC or DC. This unit has proportional mV output for direct readings on DMMs. This high accuracy K110 is ideal for calibration of current loop process instruments (e.g., 4 to 20mA or 0 to 20mA). It has an ultra-compact size and non-contact clamp-on convenience. Outputs signal proportional to total current (DC + AC).
- K series small probes designed for high accuracy measuring low currents, double insulation
- Working voltage rating of 600Vrms, current range of 450mA (DC)/300mArms (AC)
- Low noise, simple plug-in operation, 5ft (1.5m) lead with two 4mm banana plug output termination
- Safety compliance of EN50082-1 class A, EN 50081-1, EN 61010-1 300V CAT II
- Designed for use with digital multimeters and oscilloscopes, accurate display of waveforms
- Red LED indicates momentary or continuous overload, green LED indicates power and battery condition
- Maximum conductor size of 0.18inch, polycarbonate (UL 94) material
- Output signal of 10mV/mA, accuracy of 0.5%R ± 150µA (DC), 0.8%R ± 200µA (AC)
- Frequency range of DC to 1.5kHz, output impedance of 200ohm, overload of ±4.7mA
- Dimensions is 4.4inch x 0.6inch x 1inch, operating temperature range from 14 to 131°F
Contents
DC/AC microprobe, 20 hours 9V alkaline battery.
Notes
No range or mode (AC/DC) switching required.
Technical Specifications
Meter Side Connector
4mm Banana Plug
Current Range Max
450mA
For Use With
DMMs, Oscilloscopes
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
50µA
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate