New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Power Analysis Testers
                                                                                                    Print Page

                                                                                                    8435

                                                                                                    Power Analyzer, Current, Energy, Frequency, Harmonics, Power, Voltage, 1 Channel, 0V to 1kV

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS 8435
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No8435
                                                                                                    Newark Part No.74Y8770
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No8435
                                                                                                    Newark Part No.74Y8770
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analyzer FunctionsCurrent, Energy, Frequency, Harmonics, Power, Voltage
                                                                                                    No. of Channels1 Channel
                                                                                                    Voltage Range rms0V to 1kV
                                                                                                    Bandwidth-
                                                                                                    External Height250mm
                                                                                                    External Width200mm
                                                                                                    External Depth67mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The 8435 from AEMC is a three phase power quality analyzer. This easy to use, compact and shock resistant analyzer is intended for technicians and engineers to measure and carry out diagnostic work and power quality work on single, dual or three phase networks. PowerPad III model 8435 has four voltage input terminals and four current input terminals. It is IP67 waterproof rated when recording with cover closed. The 2GB of memory available for storing trend data. Additional internal memory is conveniently partitioned to store alarms, transients, inrush and snapshot data synchronized or independent of each other. The user can store up to 50 screen snapshots, up to 210 captured transients that contain four cycles for each active input and 10000 alarm events from up to 40 different parameters. Trend data can also be recorded for days, weeks or even months. Inrush current can also be captured and stored.

                                                                                                    • Measures energy VAh, VARh & Wh, 65µs/sample transient recording
                                                                                                    • Measures up to 2000V (phase to phase), 1000V (phase to neutral) & 500KV (voltage ratio) TRMS voltage
                                                                                                    • 40Hz to 69Hz frequency measurement, direct measurement of neutral current and voltage
                                                                                                    • Records and displays trend data as fast as once per second for one month up to 25 variables
                                                                                                    • Optically isolated USB communication port
                                                                                                    • Measures harmonics for voltage, current or power up to the 50th harmonic
                                                                                                    • Recording, time stamping and characterization of disturbance
                                                                                                    • EN 61010, 600V CAT IV, 1000V CAT III, pollution degree 2 rated
                                                                                                    • 1/4'' VGA (320 x 240) colour LCD digital & graphical display with adjustable brightness and contrast
                                                                                                    • Dimension is 200mm x 250mm x 67mm (W x H x D) and weight is 1.95Kg

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    8435 power quality analyser, Extra large tool bag, Accessory pouch, 5ft USB cable, Five 10ft black voltage leads with alligator clips, 110V US power cord, NiMH battery, SD card (2GB), Twelve colour coded input ID markers, Quick start guide, USB stick containing DataView software and user manual.

                                                                                                    Technical Specifications

                                                                                                    Analyzer Functions

                                                                                                    Current, Energy, Frequency, Harmonics, Power, Voltage

                                                                                                    Voltage Range rms

                                                                                                    0V to 1kV

                                                                                                    External Height

                                                                                                    250mm

                                                                                                    External Depth

                                                                                                    67mm

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    External Width

                                                                                                    200mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.