
Product Information
Product Overview
The 6524 from AEMC is a handheld, battery powered, multi-function 1000V digital insulation resistance tester with onboard memory. It is designed to measure insulation resistance, continuity, resistance, frequency and voltage. With a safety rating of 600V CAT IV and IP 54, the Model 6524 performs insulation resistance at 50V, 100V, 250V, 500V and 1000V measuring insulation values up to 200Gohm. Meter also incorporates a 700V AC & DC true RMS voltmeter and continuity testing with a selectable 20mA or 200mA test current. PI, DAR and alarms function are standard. it includes a timer and lock function which allows the user to operate the unit hands free. This large digital/analogue multi-function display provides clear and easy readings enhanced by a bright blue electroluminescent backlight. Complies with international insulation testing standards including IEC/EN 61557.
- True Megohmmeter, 1KV insulation, continuity tester and multi-function tester
- True RMS AC/DC voltmeter up to 700V
- Ohmmeter to 1000Kohm
- Frequency measurements from 15Hz to 800Hz
- Auto discharge after insulation test, hold function to 'freeze' readings
- Large and bright dual display with blue backlight
- Auto standby feature due to inactivity saves battery power
- 300 measurement storage in memory
Applications
Test & Measurement
Contents
6524 tester, Soft carrying pouch, Two 1.5m test leads (red/black), Two alligator clip (red/black), 1 black test probe, 6 AA batteries and user manual.
Technical Specifications
Analogue / Digital Megohmmeter
200Gohm
-
-
-
No SVHC (16-Jul-2019)
50V, 100V, 250V, 500V, 1kV
-
-
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
