
Product Information
Product Overview
Simple Logger® Model SL10 is a small one channel recording device powered by two AA alkaline batteries. It can also be powered by 5V using the USB interface cable supplied. The input is 0 - 100mVDC facilitated by two screw terminals. Sample rate is 16/sec with a storage rate of once per second of the average of all the samples. Application software is included with the unit by plugging it into your computer using the USB cable and downloading it from our web site. Scaling units of measure and recording length can be set through the software. Real-time graphs can be displayed, downloaded data can be analysed, and reports printed. The main advantage of the logger is its ability to begin recording with only the need to configure the length of time for the recording.
- Simple one button operation
- Front panel LED alerts the operator of the logger’s status
- Quick two wire input connection
- User configurable scaling, units of measure and recording length
- Stores up to 4 million measurements
- Data analysis software included
- Software provides real-time trend graph display, data download, analysis and report generation
- Micro-B USB cable included
Technical Specifications
DC Voltage
No SVHC (16-Jul-2019)
Simple Logger Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
