New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    SL 01

                                                                                                    Data Logger, AC Voltage, 1 Channel, Voltage, 256 S/s, USB 2.0, LED

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS SL 01
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoSL 01
                                                                                                    Newark Part No.94AC3080
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoSL 01
                                                                                                    Newark Part No.94AC3080
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeAC Voltage
                                                                                                    No. of Channels / Inputs1 Channel
                                                                                                    Sensor / Measurement TypeVoltage
                                                                                                    Maximum Samples256 S/s
                                                                                                    Data InterfaceUSB 2.0
                                                                                                    Display TypeLED
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    Simple Logger® SL01 is a small one channel recording device powered by two AA alkaline batteries. It can also be powered by 5V using the USB interface cable supplied. The input is 0 - 5 VAC facilitated by two screw terminals. Sample rate is 256/sec with a storage rate of once per second of the RMS of all the samples. Application software is included with the unit by plugging it into your computer using the USB cable and downloading it from our web site. Scaling units of measure and recording length can be set through the software. Real-time graphs can be displayed, downloaded data can be analyzed, and reports printed. The main advantage of the logger is its ability to begin recording with only the need to configure the length of time for the recording. A simple one button operation is all you need. The front panel LED alerts the operator of the logger’s status.

                                                                                                    • Maximum input voltage of 60VDC
                                                                                                    • Input impedance of 800Kohm
                                                                                                    • Simple one button operation
                                                                                                    • Quick two wire input connection
                                                                                                    • User configurable scaling, units of measure and recording length
                                                                                                    • Stores up to 4 million measurements
                                                                                                    • Software provides real-time trend graph display, data download, analysis and report generation
                                                                                                    • Micro-B USB cable included
                                                                                                    • Two 1.5V AA non-rechargeable batteries(internal), USB 2.0(external) power source

                                                                                                    Contents

                                                                                                    Data logger, Software, Micro-B USB cable.

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    AC Voltage

                                                                                                    Sensor / Measurement Type

                                                                                                    Voltage

                                                                                                    Data Interface

                                                                                                    USB 2.0

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Channels / Inputs

                                                                                                    1 Channel

                                                                                                    Maximum Samples

                                                                                                    256 S/s

                                                                                                    Display Type

                                                                                                    LED

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.