Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | MN01Copy |
| Newark Part No. | 24R6949 |
| Product Range | MN Series |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.000 |
Price for:Each
Minimum: 1
Multiple: 1
$99.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AEMC INSTRUMENTS |
|---|---|
| Manufacturer Part No | MN01Copy |
| Newark Part No. | 24R6949 |
| Product Range | MN Series |
| Technical Datasheet | |
| Meter Side Connector | 4mm Banana Plugs |
| Probe Side Connector | Current Clamp |
| Current Range Max | 150A |
| Current Range Min | 2A |
| For Use With | AEMC Digital Multimeters |
| Product Range | MN Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
MN01 is a small and compact AC current probe. It is the ideal complement for any multimeter to measure AC currents in low-power secondary or industrial applications. If there is a current in the conductor clamped, the Model MN01 is protected against overvoltages during disconnection from the measurement instrument.
- Measurement range from 2 to 150A
- Maximum conductor size of 0.39" (10mm)
- 5ft lead with 4mm safety banana plug
- 1000/1 transformation ratio
- 150AAC/0.15AAC (1mA/A) output signal
- IP40 rated
- Dimension is (H x W x D) 4.43 x 1.48 x 1.02” (112.5 x 37.5 x 26mm)
Technical Specifications
| Meter Side Connector | 4mm Banana Plugs |
|---|---|
| Current Range Max | 150A |
| For Use With | AEMC Digital Multimeters |
| SVHC | No SVHC (16-Jul-2019) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 2A |
| Product Range | MN Series |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
