Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoAX502
Newark Part No.79K5637
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoAX502
Newark Part No.79K5637
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max2.5A
Power Rating-
Supply Voltage Min115VAC
Supply Voltage Max-
Manufacturer Warranty-
Product Range-
Plug Type-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
-
Supply Voltage Max
-
Product Range
-
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
2 Output
Output Voltage Max
30V
Output Current Max
2.5A
Supply Voltage Min
115VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate