New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Resistivity Meters
                                                                                                    Print Page

                                                                                                    6501

                                                                                                    Ohmmeter, Meg, 0ohm to 500kohm, 1 mA, 2.5%

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS 6501
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No6501
                                                                                                    Newark Part No.71T9909
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No6501
                                                                                                    Newark Part No.71T9909
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wire Connection-
                                                                                                    Resistance Measurement Range0ohm to 500kohm
                                                                                                    Resolution (ohm)-
                                                                                                    Test Current1mA
                                                                                                    Accuracy2.5%
                                                                                                    External Height-
                                                                                                    External Width-
                                                                                                    External Depth-
                                                                                                    Weight-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The Megohmmeter Model 6501 is a compact, self-contained, hand-cranked True Megohmmeter. This practical and dependable instrument is designed for a broad range of plant and field service applications, such as acceptance testing and preventive maintenance of wiring, cables, switchgear and motors. The easy hand-cranked operation provides a steady, DC voltage output across the entire range for consistently reliable readings. In addition to insulation resistance testing at 500V, the Model 6501 also permits resistance testing to 500kΩ and continuity testing to 100Ω. The 600V test voltage range is to perform safety checks to confirm that the sample is fully discharged and not connected to an energized circuit.

                                                                                                    • True Megohmmeter
                                                                                                    • Test voltages of 500V
                                                                                                    • Insulation measurements to 500MΩ
                                                                                                    • LED indicates constant voltage output and proper cranked speed
                                                                                                    • Automatic discharge when measurement is finished
                                                                                                    • Auto-Ranging – dual scale operation for better sensitivity and easier readings
                                                                                                    • Compact self-contained package; folded crank
                                                                                                    • Large direct reading scale

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Test & Measurement, Portable Devices

                                                                                                    Contents

                                                                                                    Test leads, alligator clips, test probe, soft carry case and user manual.

                                                                                                    Technical Specifications

                                                                                                    Wire Connection

                                                                                                    -

                                                                                                    Resolution (ohm)

                                                                                                    -

                                                                                                    Accuracy

                                                                                                    2.5%

                                                                                                    External Width

                                                                                                    -

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Resistance Measurement Range

                                                                                                    0ohm to 500kohm

                                                                                                    Test Current

                                                                                                    1mA

                                                                                                    External Height

                                                                                                    -

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.