
| Quantity | Price |
|---|---|
| 1+ | $934.130 |
Product Information
Product Overview
L411 is a 1-channel True RMS AC current logger with an integrated MiniFlex® flexible Rogowski sensor rated up to 3,600AAC. Similar to the 4000D Digital FlexProbe®, it combines flexible sensor convenience with configurable recording modes for long-term field monitoring. The logger captures and stores TRMS measurements every second, providing high-resolution trend data comparable to a power quality analyzer. This 1s data can be accessed through the DataView® control panel for analysis, charting, and reporting, making it ideal for load profiling and demand audits. Powered by 3 AA alkaline batteries or continuous USB power, it supports uninterrupted recording without data gaps. Data is stored on an 8GB micro-SD card with capacity for up to 200 recording sessions and can be transferred via USB or Wi-Fi.
- Selectable 300A or 3000A range measures from as low as 0.4AAC up to 3,600AAC
- True RMS measurement with ±1% intrinsic uncertainty
- DataViewSync™ support for cloud-based remote access over public/private network
- Backlit LCD with real-time measurement and maximum mode display
- Frequency measurement range from 45 to 65Hz, 0.01Hz resolution
- Built-in web server: access live data, configure recordings, and sync time from any browser
- Wi-Fi AP mode broadcasts its own n/w station mode connects to facility Wi-Fi for DataViewSync access
- Two-button record start/stop
- Battery or USB powered
- Optional magnetic mount + hanging notch for flexible placement in any mechanical room or panel
Contents
Meter with attached MiniFlex sensor, USB to micro USB cable, US wall plug to USB adapter (2A, 5V, 10W USB-A), (3) AA LR6 alkaline batteries, Quick start guide, USB drive with DataView® software, User manual.
Technical Specifications
AC Current
-
USB, Wi-Fi & Web Server
-
1 Channel
-
LCD
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
