New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Dataloggers
                                                                                                  Print Page

                                                                                                  2137.64

                                                                                                  Data Logger, w/o Sensor, Energy, Power, 6 Channel

                                                                                                  AEMC INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEMC INSTRUMENTS 2137.64
                                                                                                  AEMC INSTRUMENTS 2137.64
                                                                                                  AEMC INSTRUMENTS 2137.64
                                                                                                  AEMC INSTRUMENTS 2137.64
                                                                                                  AEMC INSTRUMENTS 2137.64
                                                                                                  AEMC INSTRUMENTS 2137.64
                                                                                                  AEMC INSTRUMENTS 2137.64
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No2137.64
                                                                                                  Newark Part No.29AM9766
                                                                                                  Product RangePEL 110 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2,584.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,584.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No2137.64
                                                                                                  Newark Part No.29AM9766
                                                                                                  Product RangePEL 110 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Logger TypeEnergy, Power
                                                                                                  No. of Channels / Inputs6 Channel
                                                                                                  Sensor / Measurement Type-
                                                                                                  Maximum Samples-
                                                                                                  Data InterfaceEthernet/Wi-Fi LAN & Direct, USB, DataViewSync, SD Card
                                                                                                  Display TypeLCD
                                                                                                  Product RangePEL 110 Series
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  2137.64 is a PEL 113, an easy-to-use power and energy logger (w/LCD, No Sensors) designed for single-, dual- (split-phase), and three-phase systems. It features 3 voltage and 3 current channels with automatic recognition of connected current sensors and probes. The device supports USB, Ethernet, Wi-Fi access points (up to 5 clients), and remote access with DataViewSync, and operates with SD cards up to 32GB. Compact and magnetized, it mounts easily inside power panels and can be powered directly from measurement phases using a separate PEL adapter (sold separately). Ideal for predictive and preventive maintenance, energy audits, and cost- optimization, and IT infrastructure maintenance, it includes FREE DataView® software for configuring, data retrieval, real-time measurement display, data analysis and report generation.

                                                                                                  • AC / DC voltages up to 1,000V measurement
                                                                                                  • Measures current range from 5mA to 12kAAC, 50mA to 1300ADC
                                                                                                  • DC, 50Hz, 60Hz and 400Hz measurements
                                                                                                  • Active, reactive (N,D,Qf) and apparent power values
                                                                                                  • Displays fundamental (Pf), balanced (P+), and unbalanced (Punb) active power values for analysis
                                                                                                  • Extensive measurement range by using voltage and current ratios
                                                                                                  • 32 alarms can be configured to receive alerts and reports through email
                                                                                                  • Secure SMTP e-mail transmission via DataViewSync™
                                                                                                  • Remote access and real-time monitoring to view and analyze power consumption from anywhere
                                                                                                  • 600V CAT IV / 1000V CAT III safety rating, IP 54 / IP 20 rated

                                                                                                  Contents

                                                                                                  Power and energy logger, Small classic tool bag, (4) 10ft black test leads in reeling box, (4) black alligator clips, set of (12) color-coded input ID markers, 8GB SD-card (installed), USB SD-card reader, USB type A to type B cable, 115V power cord, NiMH AAA 8.4V battery (installed), Quick start guide, USB drive with DataView® software and user manual.

                                                                                                  Technical Specifications

                                                                                                  Data Logger Type

                                                                                                  Energy, Power

                                                                                                  Sensor / Measurement Type

                                                                                                  -

                                                                                                  Data Interface

                                                                                                  Ethernet/Wi-Fi LAN & Direct, USB, DataViewSync, SD Card

                                                                                                  Product Range

                                                                                                  PEL 110 Series

                                                                                                  No. of Channels / Inputs

                                                                                                  6 Channel

                                                                                                  Maximum Samples

                                                                                                  -

                                                                                                  Display Type

                                                                                                  LCD

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Technical Docs (3)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.