New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Power Analysis Testers
                                                                                                    Print Page

                                                                                                    2136.35

                                                                                                    Power Analyzer, Current, Voltage, 4 Channel, 2kV, 55 mm, 285 mm

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS 2136.35
                                                                                                    AEMC INSTRUMENTS 2136.35
                                                                                                    AEMC INSTRUMENTS 2136.35
                                                                                                    AEMC INSTRUMENTS 2136.35
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No2136.35
                                                                                                    Newark Part No.63AK1306
                                                                                                    Product RangePowerPad
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No2136.35
                                                                                                    Newark Part No.63AK1306
                                                                                                    Product RangePowerPad
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analyzer FunctionsCurrent, Voltage
                                                                                                    No. of Channels4 Channel
                                                                                                    Voltage Range rms2kV
                                                                                                    Bandwidth-
                                                                                                    External Height55mm
                                                                                                    External Width285mm
                                                                                                    External Depth200mm
                                                                                                    Product RangePowerPad
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    2136.35 is a PowerPad® IV Model 8345 (no probes). PowerPad® model 8345 is a portable three-phase, Class A Power Quality Analyzer that enables technicians and engineers to measure and perform diagnostics and power quality work on one, two or three phase networks. This very advanced event recorder meets the highest performance and measurement time accuracy requirements providing a large number of calculated values and processing functions to make installations and maintenance easier. This power and energy analyzer allows the measurement of voltage, current, frequency, etc. The display of the curves is completely automatic and goes up to 10 complete cycles. All power and energy measurements, and other associated parameters, necessary for a good analysis of an electrical installation in terms of its energy efficiency, are carried out according to the IEEE1459 standard.

                                                                                                    • 5 voltage / 4 current, isolated inputs
                                                                                                    • 5V to 1,000VAC and VDC voltage
                                                                                                    • Sampling rate voltage 400kSps / current 200KSps / surge 2MSps
                                                                                                    • 7" color LCD touch screen: 800 x 480 (WVGA) display
                                                                                                    • 1GB SD-card (included) for snapshot, transients, alarms and trend recording
                                                                                                    • Built-in GPS
                                                                                                    • USB, Ethernet, Wi-Fi, Web server, IRD server, USB port (type A) communication
                                                                                                    • IP54 rated
                                                                                                    • Certified to IEC 61000-4-30 ed3 in class A

                                                                                                    Contents

                                                                                                    Meter, extra-large tool bag, Internal carrying pouch, Hand strap, USB cable, Five 10 ft black voltage leads with alligator clips, Twelve color-coded input ID markers, Power adapter (PA32ER) with US power cord, Two 6ft stackable leads, Two 10ft black voltage leads with alligator clips for power adapter PA32ER, SD card, One power plug adaptor for PA32ER, 5.8Ah li-ion battery pack, Quick start guide, USB stick with DataView® software and user manual.

                                                                                                    Technical Specifications

                                                                                                    Analyzer Functions

                                                                                                    Current, Voltage

                                                                                                    Voltage Range rms

                                                                                                    2kV

                                                                                                    External Height

                                                                                                    55mm

                                                                                                    External Depth

                                                                                                    200mm

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    No. of Channels

                                                                                                    4 Channel

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    External Width

                                                                                                    285mm

                                                                                                    Product Range

                                                                                                    PowerPad

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.