Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEM
Manufacturer Part NoQF1206F1A75TCopy
Newark Part No.40AJ7985
Product RangeSolidMatrix QF1206F Series
Your Part Number
1,870 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.100 |
| 25+ | $1.010 |
| 50+ | $0.928 |
| 100+ | $0.863 |
| 250+ | $0.784 |
| 500+ | $0.729 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoQF1206F1A75TCopy
Newark Part No.40AJ7985
Product RangeSolidMatrix QF1206F Series
Technical Datasheet
Fuse Current1.75A
Blow CharacteristicFast Acting
Voltage Rating VDC63V
Auto Blade Fuse Size3.2mm x 1.6mm x 0.85mm
Product RangeSolidMatrix QF1206F Series
SVHCTo Be Advised
Technical Specifications
Fuse Current
1.75A
Voltage Rating VDC
63V
Product Range
SolidMatrix QF1206F Series
Blow Characteristic
Fast Acting
Auto Blade Fuse Size
3.2mm x 1.6mm x 0.85mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
