Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEM
Manufacturer Part NoQF0603G3A00TCopy
Newark Part No.40AJ7965
Product RangeSolidMatrix QF0603G Series
Your Part Number
3,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.898 |
| 25+ | $0.824 |
| 50+ | $0.750 |
| 100+ | $0.694 |
| 250+ | $0.627 |
| 500+ | $0.581 |
| 1000+ | $0.538 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoQF0603G3A00TCopy
Newark Part No.40AJ7965
Product RangeSolidMatrix QF0603G Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicFast Acting
Voltage Rating VDC35V
Auto Blade Fuse Size1.6mm x 0.8mm x 0.8mm
Product RangeSolidMatrix QF0603G Series
SVHCTo Be Advised
Technical Specifications
Fuse Current
3A
Voltage Rating VDC
35V
Product Range
SolidMatrix QF0603G Series
Blow Characteristic
Fast Acting
Auto Blade Fuse Size
1.6mm x 0.8mm x 0.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
