Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEM
Manufacturer Part NoQA2410F3A00T
Newark Part No.40AJ7939
Product RangeAirMatrix QA2410F Series
Your Part Number
1,962 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.350 |
| 25+ | $1.250 |
| 50+ | $1.140 |
| 100+ | $1.070 |
| 250+ | $0.977 |
| 500+ | $0.912 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoQA2410F3A00T
Newark Part No.40AJ7939
Product RangeAirMatrix QA2410F Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicFast Acting
Auto Blade Fuse Size6.1mm x 2.49mm x 2.16mm
Voltage Rating VDC125V
Product RangeAirMatrix QA2410F Series
SVHCTo Be Advised
Technical Specifications
Fuse Current
3A
Auto Blade Fuse Size
6.1mm x 2.49mm x 2.16mm
Product Range
AirMatrix QA2410F Series
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
