Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEM
Manufacturer Part NoQA2410F12A0T
Newark Part No.40AJ7934
Product RangeAirMatrix QA2410F Series
Technical Datasheet
1,133 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.490 |
| 25+ | $1.390 |
| 50+ | $1.280 |
| 100+ | $1.200 |
| 250+ | $1.100 |
| 500+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEM
Manufacturer Part NoQA2410F12A0T
Newark Part No.40AJ7934
Product RangeAirMatrix QA2410F Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current12A
Voltage Rating VDC65V
Auto Blade Fuse Size6.1mm x 2.49mm x 2.16mm
Product RangeAirMatrix QA2410F Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
65V
Product Range
AirMatrix QA2410F Series
Fuse Current
12A
Auto Blade Fuse Size
6.1mm x 2.49mm x 2.16mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate