Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEM
Manufacturer Part NoF0603FA6000V024TM
Newark Part No.40AJ6985
Product RangeSolidMatrix FA Series
Your Part Number
Technical Datasheet
3,670 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.749 |
| 25+ | $0.685 |
| 50+ | $0.621 |
| 100+ | $0.573 |
| 250+ | $0.515 |
| 500+ | $0.475 |
| 1000+ | $0.438 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoF0603FA6000V024TM
Newark Part No.40AJ6985
Product RangeSolidMatrix FA Series
Technical Datasheet
Fuse Current6A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC24V
Fuse Case Style0603 [1608 Metric]
Product RangeSolidMatrix FA Series
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCTo Be Advised
Technical Specifications
Fuse Current
6A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
24V
Product Range
SolidMatrix FA Series
Breaking Capacity Current DC
35A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate