Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEM
Manufacturer Part NoAF2-6.30V125TMCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel40AJ6199RL
Cut Tape40AJ6199
Product RangeAirMatrix AF2 Series
Your Part Number
1,658 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.768 | $3.84 |
| Total Price | $3.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.768 |
| 10+ | $0.713 |
| 25+ | $0.622 |
| 50+ | $0.572 |
| 100+ | $0.528 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoAF2-6.30V125TMCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel40AJ6199RL
Cut Tape40AJ6199
Product RangeAirMatrix AF2 Series
Technical Datasheet
Fuse Current6.3A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeAirMatrix AF2 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
6.3A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
AirMatrix AF2 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
