Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEM
Manufacturer Part NoAF1206F3.00TM
Newark Part No.40AJ6174
Product RangeAirMatrix AF Series
Technical Datasheet
1,948 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.080 |
| 25+ | $1.000 |
| 50+ | $0.893 |
| 100+ | $0.805 |
| 250+ | $0.702 |
| 500+ | $0.627 |
| 1000+ | $0.513 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEM
Manufacturer Part NoAF1206F3.00TM
Newark Part No.40AJ6174
Product RangeAirMatrix AF Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC65V
Fuse Case Style1206 [3216 Metric]
Product RangeAirMatrix AF Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
65V
Product Range
AirMatrix AF Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate