Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEL CRYSTALS
Manufacturer Part NoX32K768L104Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96K4261
Your Part Number
1,694 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.547 |
| 10+ | $0.426 |
| 100+ | $0.242 |
| 500+ | $0.196 |
| 1000+ | $0.174 |
| 2500+ | $0.154 |
| 10000+ | $0.144 |
| 25000+ | $0.141 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX32K768L104Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96K4261
Technical Datasheet
Product Range-
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder Radial, 8mm x 3mm Dia
No. of Pins2Pins
Crystal Mounting TypeThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
A low cost crystal commonly found in watches and other time sensitive applications.
Technical Specifications
Product Range
-
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 8mm x 3mm Dia
Crystal Mounting Type
Through Hole
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
