Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEL CRYSTALS
Manufacturer Part NoX26M000000S196Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel39AH1058RL
Cut Tape39AH1058
Your Part Number
2,908 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 50+ | $0.879 |
| 100+ | $0.783 |
| 250+ | $0.704 |
| 500+ | $0.611 |
| 1000+ | $0.544 |
| 2500+ | $0.442 |
| 5000+ | $0.427 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX26M000000S196Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel39AH1058RL
Cut Tape39AH1058
Technical Datasheet
Product Range-
Oscillator MountingSMD
No. of Pins4 Pin
Resonant Frequency26MHz
Frequency Tolerance± 10ppm
Frequency Stability± 10ppm
No. of Pins4Pins
Operating Temperature Min-20°C
Operating Temperature Max75°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
No. of Pins
4 Pin
Frequency Tolerance
± 10ppm
No. of Pins
4Pins
Operating Temperature Max
75°C
Oscillator Mounting
SMD
Resonant Frequency
26MHz
Frequency Stability
± 10ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
