Print Page
WOP-210K-NAE
Operator Panel, WSVGA TFT LCD Touch Screen, 10.1 ", 1024 x 600 Pixels, HMINavi Software, 24 VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | WOP-210K-NAECopy |
| Newark Part No. | 71AJ9529 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $832.000 |
Price for:Each
Minimum: 1
Multiple: 1
$832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | WOP-210K-NAECopy |
| Newark Part No. | 71AJ9529 |
| Technical Datasheet | |
| Meter Display Type | WSVGA TFT LCD Touch Screen |
| Display Size | 270.1mm x 212.1mm |
| Display Resolution | 1024 x 600 Pixels |
| Screen Size | 10.1" |
| Supply Voltage Min | 21.6VDC |
| Supply Voltage Max | 26.4VDC |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 60°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- [RTOS] 10.1" WSVGA operator panel installed with HMINavi software
- ARM9™ 32bit RISC processor with 64MB SDRAM working memory
- Supports over 500+ PLC industrial communication protocols
- Backup memory 128KB for retaining critical data or parameter
- Supports the HMINavi designer development tool free on Windows 10
- Supports HMINavi runtime data downloads through serial, Ethernet, USB port
- No limitation on the internal I/Os points used for variety application
- Easy to switch one application to different LCD sizes in seconds
- Supports operation in both landscape and portrait mode
- Panel mount design ensures easy installation and IP66-rated front panel
Technical Specifications
| Meter Display Type | WSVGA TFT LCD Touch Screen |
|---|---|
| Display Resolution | 1024 x 600 Pixels |
| Supply Voltage Min | 21.6VDC |
| Operating Temperature Min | -10°C |
| Product Range | - |
| Display Size | 270.1mm x 212.1mm |
|---|---|
| Screen Size | 10.1" |
| Supply Voltage Max | 26.4VDC |
| Operating Temperature Max | 60°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
