Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoWISE-6610-NBCopy
Newark Part No.07AM6844
Product RangeWISE-6610 V2 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $523.200 |
Price for:Each
Minimum: 1
Multiple: 1
$523.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoWISE-6610-NBCopy
Newark Part No.07AM6844
Product RangeWISE-6610 V2 Series
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports-
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 2
Gateway Server MountingDIN Rail / Wall
Product RangeWISE-6610 V2 Series
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail / Wall
SVHC
To Be Advised
No. of Serial Communication Ports
-
Port Types
RJ45 x 2
Product Range
WISE-6610 V2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
