Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $340.000 |
Price for:Each
Minimum: 1
Multiple: 1
$340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoVEGA-X110-00A1Copy
Newark Part No.81AK1263
Technical Datasheet
Chipset ManufacturerIntel
Computer InterfacePCI Express 4.0 x8
Memory Size4GB
Memory TypeGDDR6
Video OutputsDisplayPort
Maximum Resolution7680 x 4320
CoolingFansink, Heat Spreader
Engine Speed1.55GHz
Memory Interface64-bit
Product Range-
SVHCTo Be Advised
Technical Specifications
Chipset Manufacturer
Intel
Memory Size
4GB
Video Outputs
DisplayPort
Cooling
Fansink, Heat Spreader
Memory Interface
64-bit
SVHC
To Be Advised
Computer Interface
PCI Express 4.0 x8
Memory Type
GDDR6
Maximum Resolution
7680 x 4320
Engine Speed
1.55GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
