Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoUTC-115GP-NUS1FCopy
Newark Part No.26AK8291
Product RangeUTC-100 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1,033.000 | $952.230 |
Price for:Each
Minimum: 1
Multiple: 1
$952.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoUTC-115GP-NUS1FCopy
Newark Part No.26AK8291
Product RangeUTC-100 Series
Technical Datasheet
Operating System Software-
Processor TypeIntel Pentium N4200
Computer Case StyleDesktop
RAM Memory Size4GB
Hard Drive Capacity128GB
Onboard GraphicsHDMI
Expansion Slots1 x M.2 2230, 1 x M.2 2242
Product RangeUTC-100 Series
Plug TypeUS
External Height - Metric248.2mm
External Width - Metric398.8mm
External Depth - Metric29.5mm
Technical Specifications
Operating System Software
-
Computer Case Style
Desktop
Hard Drive Capacity
128GB
Expansion Slots
1 x M.2 2230, 1 x M.2 2242
Plug Type
US
External Width - Metric
398.8mm
Processor Type
Intel Pentium N4200
RAM Memory Size
4GB
Onboard Graphics
HDMI
Product Range
UTC-100 Series
External Height - Metric
248.2mm
External Depth - Metric
29.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
